The Vectron VCC6-QCD-100M000000 is a 100MHz oscillator with a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and requires a 3.3V supply voltage. The oscillator is available in a quantity of 250 units per reel and is compliant with RoHS regulations.
Vectron VCC6-QCD-100M000000 technical specifications.
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VCC6 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron VCC6-QCD-100M000000 to view detailed technical specifications.
No datasheet is available for this part.