Vectron VCC6-QCD-156M250000 technical specifications.
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VCC6 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron VCC6-QCD-156M250000 to view detailed technical specifications.
No datasheet is available for this part.