Vectron VCC6-VCE-100M000 technical specifications.
| Frequency | 100MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VCC6 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron VCC6-VCE-100M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.