Vectron VS-505-ECE-KAAN-622M080000 technical specifications.
| Frequency | 622.08MHz |
| Height | 3.7mm |
| Length | 9.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VS505 |
| Termination | SMD/SMT |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vectron VS-505-ECE-KAAN-622M080000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.