
Vectron VS-705-ECE-SAAN-698M812335 technical specifications.
| Frequency | 698.812335MHz |
| Height | 2.5mm |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | VS705 |
| Termination | SMD/SMT |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vectron VS-705-ECE-SAAN-698M812335 to view detailed technical specifications.
No datasheet is available for this part.