Vectron VS-705-LFF-GAAN-800M000000 technical specifications.
| Frequency | 800MHz |
| Frequency Stability | 50ppm |
| Height | 2.49mm |
| Length | 7.49mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VS705 |
| Termination | SMD/SMT |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Vectron VS-705-LFF-GAAN-800M000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.