Vectron VS-709-ECE-SAAN-VC/VP technical specifications.
| Frequency | 794.7278MHz |
| Height | 1.8mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | VS709 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vectron VS-709-ECE-SAAN-VC/VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.