Vectron VVC2-BGD-19M4400000 technical specifications.
| Frequency | 19.44MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | VVC2 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vectron VVC2-BGD-19M4400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.