Vectron VXB2-1B1-12M000 technical specifications.
| Capacitance | 1.6E-11F |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Height | 3.2mm |
| Length | 11.05mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | VXB2 |
| Termination | SMD/SMT |
| Tolerance | 25ppm |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vectron VXB2-1B1-12M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.