Vega Controls 14X1HA1GV1 technical specifications.
| Accuracy | 0.3% |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 36V |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Vega Controls 14X1HA1GV1 to view detailed technical specifications.
No datasheet is available for this part.