Vega Controls CAP98XPXD technical specifications.
| Body Material | Polypropylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Horizontal, Vertical |
| RoHS | Compliant |
Download the complete datasheet for Vega Controls CAP98XPXD to view detailed technical specifications.
No datasheet is available for this part.