Vega Controls SG51.XXSGATPV technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Horizontal |
| RoHS | Not Compliant |
Download the complete datasheet for Vega Controls SG51.XXSGATPV to view detailed technical specifications.
No datasheet is available for this part.