Vega Controls SN61XXAGVDMA technical specifications.
| Body Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| RoHS | Compliant |
Download the complete datasheet for Vega Controls SN61XXAGVDMA to view detailed technical specifications.
No datasheet is available for this part.