Vega Controls SONS62.EEEA technical specifications.
| Body Material | ABS |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Vega Controls SONS62.EEEA to view detailed technical specifications.
No datasheet is available for this part.