
Veho VCC-003-MUVI-PRO technical specifications.
| Color | Black |
| Depth | 18mm |
| Height | 20mm |
| Weight | 50g |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Veho VCC-003-MUVI-PRO to view detailed technical specifications.
No datasheet is available for this part.
