
Muvi Micro Camcorder 2GB White
Veho VCC-003-MUVI-TURIN technical specifications.
| Color | White |
| Depth | 28mm |
| Height | 20mm |
| Weight | 50g |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Veho VCC-003-MUVI-TURIN to view detailed technical specifications.
No datasheet is available for this part.
