
Veho VCC-004-ATOM-BLK technical specifications.
| Color | Black |
| Depth | 20mm |
| Height | 19mm |
| Weight | 30g |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Veho VCC-004-ATOM-BLK to view detailed technical specifications.
No datasheet is available for this part.
