Velcro 1010005050804 technical specifications.
| Color | Yellow |
| Length | 4m |
| Material | Polyamide |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Velcro 1010005050804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
