Velcro 60215 technical specifications.
| Color | Black |
| Cord Length | 4.57m |
| Current Rating | 15A |
| Housing Color | Grey |
| Length | 187mm |
| Mount | Cable |
| Output Current | 15A |
| Reach SVHC Compliant | Unknown |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Velcro 60215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
