Velcro 60242 technical specifications.
| Color | White |
| Length | 118mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Velcro 60242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
