Velcro VEL-EC60213 technical specifications.
| Package/Case | 100 |
| Color | White |
| Length | 35mm |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Velcro VEL-EC60213 to view detailed technical specifications.
No datasheet is available for this part.