Velcro VEL-EC60254 technical specifications.
| Color | Black |
| Length | 5m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Velcro VEL-EC60254 to view detailed technical specifications.
No datasheet is available for this part.