Velleman AVM2050 technical specifications.
| Height | 1.75inch |
| Length | 7inch |
| Weight | 0.5lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Velleman AVM2050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.