Velleman CA070 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Unconfirmed |
Download the complete datasheet for Velleman CA070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
