Velleman CA100BL technical specifications.
| Color | Blue |
| Contact Plating | Nickel |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Velleman CA100BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
