Velleman CC089B technical specifications.
| Gender | Female |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Velleman CC089B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
