Velleman FLG1 technical specifications.
| Height | 0.5inch |
| Length | 13.75inch |
| Weight | 0.04lb |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Velleman FLG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.