Velleman FLPSY2 technical specifications.
| Color | Yellow |
| Diameter | 12mm |
| Height | 12mm |
| Length | 310mm |
| Voltage Rating | 12V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Velleman FLPSY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.