Velleman GSCRU technical specifications.
| Height | 1inch |
| Length | 10.75inch |
| Mount | Cable |
| Weight | 0.286lb |
| Width | 6.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Velleman GSCRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.