Velleman HAA40B technical specifications.
| Color | Blue |
| Current | 150mA |
| Height | 64mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Ratings | IP54, IP44 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Velleman HAA40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
