Velleman HAM9011 technical specifications.
| Height | 1.75inch |
| Length | 4.5inch |
| Weight | 0.2lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Velleman HAM9011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.