Velleman K/TRANS1 technical specifications.
| Package/Case | 100 |
| Height | 0.5inch |
| Length | 5.25inch |
| Weight | 0.002lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Velleman K/TRANS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
