Velleman K2625 technical specifications.
| Design | DIY kit |
| Dimensions L x W x H | 70 x 90 mm |
| Current consumption | 200 mA |
| Voltage supply | 10...15 VDC |
| RoHS | Compliant |
Download the complete datasheet for Velleman K2625 to view detailed technical specifications.
No datasheet is available for this part.