Velleman K4001 technical specifications.
| Package/Case | Module |
| Max Input Voltage | 18V |
| Min Input Voltage | 8V |
| Signal to Noise Ratio (SNR) | 86dB |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Velleman K4001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.