Velleman K4304 technical specifications.
| Height | 1.75inch |
| Length | 6.25inch |
| Weight | 0.3428lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Velleman K4304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.