Velleman K4900 technical specifications.
| Height | 1.5inch |
| Length | 6inch |
| Resistance | 8R |
| Weight | 0.5lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Velleman K4900 to view detailed technical specifications.
No datasheet is available for this part.