Velleman K5201 technical specifications.
| Design | DIY kit |
| Current consumption | 250 mA |
| Voltage supply | 7.5...9 VAC |
| Board size L x W | 134 x 79 mm |
| RoHS | Compliant |
Download the complete datasheet for Velleman K5201 to view detailed technical specifications.
No datasheet is available for this part.