Velleman K8039 technical specifications.
| Height | 1inch |
| Length | 5inch |
| Weight | 1lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Velleman K8039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
