Velleman K8048 technical specifications.
| Length | 145mm |
| Mount | Box |
| Series | PIC18 |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Velleman K8048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
