Velleman K8055 technical specifications.
| Dimensions L x W x H | 145 x 88 x 20 mm |
| Description | Kit |
| Outputs | 8 x open collector, each 100 mA/50 V max. |
| Current consumption | 70 mA (via USB) |
| RoHS | Compliant |
Download the complete datasheet for Velleman K8055 to view detailed technical specifications.
No datasheet is available for this part.