Velleman K8062 technical specifications.
| Height | 2inch |
| Length | 10inch |
| Weight | 1lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Velleman K8062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.