Velleman K8086 technical specifications.
| Height | 1.5inch |
| Length | 6.25inch |
| Weight | 0.003lb |
| Width | 6.75inch |
| RoHS | Compliant |
Download the complete datasheet for Velleman K8086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.