Velleman KSR1 technical specifications.
| Design | DIY kit |
| Dimensions L x W x H | 110 x 90 mm |
| Voltage supply | 2 x battery AA (3 V) |
| Dimensions L x W x D | 110 x 90 x 60 mm |
| RoHS | Compliant |
Download the complete datasheet for Velleman KSR1 to view detailed technical specifications.
No datasheet is available for this part.