Velleman LAMPLPAR30WW technical specifications.
| Correlated Color Temperature (CCT) | 2700 K |
| Diameter | 94mm |
| Length | 80mm |
| Luminous Flux | 290lm |
| RoHS | Compliant |
Download the complete datasheet for Velleman LAMPLPAR30WW to view detailed technical specifications.
No datasheet is available for this part.