Velleman MLS1 technical specifications.
| Rated power handling | 0.25 |
| Music power handling | 0.50 |
| Impedance | 8 |
| Transmission range | 420 Hz...4000 Hz |
| Mean sound pressure level | 86 |
| RoHS | Compliant |
Download the complete datasheet for Velleman MLS1 to view detailed technical specifications.
No datasheet is available for this part.