Velleman NETPP technical specifications.
| Height | 3inch |
| Length | 12inch |
| Weight | 0.268lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Velleman NETPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
