Velleman PS1208USA technical specifications.
| Approvals | CSA |
| Max Output Current | 800mA |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Carton |
| RoHS | Unconfirmed |
Download the complete datasheet for Velleman PS1208USA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.