Velleman PSI150U technical specifications.
| Height | 2.5inch |
| Length | 5.25inch |
| Weight | 1.784lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Velleman PSI150U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.