Velleman PSUC45 technical specifications.
| Approvals | CE |
| Max Output Power | 45W |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 230V |
| Packaging | Carton |
| RoHS | Unconfirmed |
Download the complete datasheet for Velleman PSUC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.