SOL8 Compact Solar Generator/Charger In Briefcase Design 750mA
Velleman SOL8 technical specifications.
| Height | 3.25inch |
| Length | 22.5inch |
| Mount | Panel |
| Weight | 10.74lb |
| Width | 16.75inch |
| RoHS | Compliant |
Download the complete datasheet for Velleman SOL8 to view detailed technical specifications.
No datasheet is available for this part.